Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORNTV20025002UF | |
|---|---|
DigiKey Part Number | ORNTV20025002UF-ND |
Manufacturer | |
Manufacturer Product Number | ORNTV20025002UF |
Description | RES NETWORK 5 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 20k, 50k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 5 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORNTV20025002T0 | Vishay Dale Thin Film | 0 | ORNTV20025002T0-ND | $23.15750 | Parametric Equivalent |
| ORNTV20025002T1 | Vishay Dale Thin Film | 0 | ORNTV20025002T1-ND | $17.57732 | Parametric Equivalent |
| ORNTV20025002T3 | Vishay Dale Thin Film | 0 | ORNTV20025002T3-ND | $20.92537 | Parametric Equivalent |
| ORNTV20025002T5 | Vishay Dale Thin Film | 0 | ORNTV20025002T5-ND | $19.18158 | Parametric Equivalent |
| ORNTV20025002TF | Vishay Dale Thin Film | 0 | ORNTV20025002TF-ND | $17.29831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | $23.15776 | $2,269.46 |


