Direct
Direct
Direct
Direct

ORNTA1003CT1 | |
|---|---|
DigiKey Part Number | ORNTA1003CT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ORNTA1003CT1 |
Description | RES ARRAY 4 RES 100K OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.25% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.068" (1.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORNTA1003AT1 | Vishay Dale Thin Film | 8,793 | ORNT-100KACT-ND | $47.77000 | Direct |
| ORNTA1003BT1 | Vishay Dale Thin Film | 0 | ORNTA1003BT1-ND | $15.43472 | Direct |
| ORNTA1003DT1 | Vishay Dale Thin Film | 0 | ORNTA1003DT1-ND | $13.70836 | Direct |
| ORNTA1003FT1 | Vishay Dale Thin Film | 0 | ORNTA1003FT1-ND | $11.84258 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.57368 | $14,573.68 |


