NOMCT16031002CT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOMCT16035001AT1

DigiKey Part Number
NOMCT16-5KATR-ND - Tape & Reel (TR)
NOMCT16-5KACT-ND - Cut Tape (CT)
NOMCT16-5KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOMCT16035001AT1
Description
RES ARRAY 8 RES 5K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NOMCT16035001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
8
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Size / Dimension
0.390" L x 0.154" W (9.91mm x 3.91mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.92000$49.92
10$34.03500$340.35
25$29.73360$743.34
50$27.03880$1,351.94
100$24.75040$2,475.04
250$22.24392$5,560.98
500$21.10556$10,552.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.24310$17,243.10
Manufacturers Standard Package