Direct
Direct
Direct
Direct

MPMT4002CT1 | |
|---|---|
DigiKey Part Number | MPMT4002CT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMT4002CT1 |
Description | RES NTWRK 2 RES 20K, 20K OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20k, 20k Ohm ±0.25% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 20k, 20k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.25% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT4002AT1 | Vishay Dale Thin Film | 0 | MPMT-20K/20KTR-ND | $20.84035 | Direct |
| MPMT4002BT1 | Vishay Dale Thin Film | 0 | MPMT4002BT1-ND | $13.97515 | Direct |
| MPMT4002DT1 | Vishay Dale Thin Film | 0 | MPMT4002DT1-ND | $13.97515 | Direct |
| MPMT4002FT1 | Vishay Dale Thin Film | 0 | MPMT4002FT1-ND | $12.62017 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.97515 | $13,975.15 |


