MPMT5001CT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 2,231
Unit Price: $49.18000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $13.95730
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $10.57372
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $10.24199
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT5001CT1

DigiKey Part Number
MPMT5001CT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT5001CT1
Description
RES NTWRK 2 RES 2.5K, 2.5K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5k, 2.5k Ohm ±0.25% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2.5k, 2.5k
Tolerance
±0.25%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.95730$13,957.30
Manufacturers Standard Package