New Product
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT1002BTS

DigiKey Part Number
764-MPMT1002BTSTR-ND - Tape & Reel (TR)
764-MPMT1002BTSCT-ND - Cut Tape (CT)
764-MPMT1002BTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT1002BTS
Description
MPMT 5K 5K 0.1%ABS 0.1%RATIO TS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.90000$67.90
10$46.72100$467.21
25$40.97960$1,024.49
50$37.38960$1,869.48
100$34.33680$3,433.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$29.54073$11,816.29
800$27.66943$22,135.54
1,200$26.70874$32,050.49
2,000$25.62210$51,244.20
2,800$24.97464$69,928.99
Manufacturers Standard Package