
MPMT1002BTS | |
---|---|
DigiKey Part Number | 764-MPMT1002BTSTR-ND - Tape & Reel (TR) 764-MPMT1002BTSCT-ND - Cut Tape (CT) 764-MPMT1002BTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1002BTS |
Description | MPMT 5K 5K 0.1%ABS 0.1%RATIO TS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5k, 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.90000 | $67.90 |
10 | $46.72100 | $467.21 |
25 | $40.97960 | $1,024.49 |
50 | $37.38960 | $1,869.48 |
100 | $34.33680 | $3,433.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $29.54073 | $11,816.29 |
800 | $27.66943 | $22,135.54 |
1,200 | $26.70874 | $32,050.49 |
2,000 | $25.62210 | $51,244.20 |
2,800 | $24.97464 | $69,928.99 |