Direct
Direct
Direct
Direct

MPMT10011002FT1 | |
|---|---|
DigiKey Part Number | MPMT10011002FT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMT10011002FT1 |
Description | RES NTWRK 2 RES 1K, 10K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 10k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.5% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT10011002AT1 | Vishay Dale Thin Film | 2,139 | MPMT-1K/10KCT-ND | $58.29000 | Direct |
| MPMT10011002BT1 | Vishay Dale Thin Film | 0 | MPMT10011002BT1-ND | $16.50540 | Direct |
| MPMT10011002CT1 | Vishay Dale Thin Film | 0 | MPMT10011002CT1-ND | $15.45741 | Direct |
| MPMT10011002DT1 | Vishay Dale Thin Film | 0 | MPMT10011002DT1-ND | $14.35778 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.81681 | $13,816.81 |


