
MPMA5001AT1 | |
|---|---|
DigiKey Part Number | 764-1557-2-ND - Tape & Reel (TR) 764-1557-1-ND - Cut Tape (CT) 764-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMA5001AT1 |
Description | RES NETWORK 2 RES 2.5K, 2.5K OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.5k, 2.5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Vishay Dale Thin Film | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2.5k, 2.5k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Resistors 2 | Supplier Device Package SOT-23 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor-Ratio-Drift ±2ppm/°C | Height - Seated (Max) 0.044" (1.12mm) |
Number of Pins 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $33.90500 | $339.05 |
| 25 | $29.61720 | $740.43 |
| 50 | $26.93360 | $1,346.68 |
| 100 | $24.65130 | $2,465.13 |
| 250 | $22.15332 | $5,538.33 |
| 500 | $21.00676 | $10,503.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.26371 | $19,263.71 |
| 2,000 | $18.13667 | $36,273.34 |
| 3,000 | $17.55795 | $52,673.85 |

