New Product
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM5002AT5

DigiKey Part Number
764-MPM5002AT5TR-ND - Tape & Reel (TR)
764-MPM5002AT5CT-ND - Cut Tape (CT)
764-MPM5002AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM5002AT5
Description
MPM 25K 25K 0.1%ABS 0.05%RATIO T
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
25k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
25k, 25k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.04000$51.04
10$34.82100$348.21
25$30.43200$760.80
50$27.68100$1,384.05
100$25.34220$2,534.22
250$22.78224$5,695.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.18094$10,590.47
1,000$19.82093$19,820.93
1,500$19.12255$28,683.83
2,500$18.33250$45,831.25
3,500$17.86186$62,516.51
Manufacturers Standard Package