8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MORNTA1002QT5

DigiKey Part Number
541-2482-2-ND - Tape & Reel (TR)
541-2482-1-ND - Cut Tape (CT)
541-2482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MORNTA1002QT5
Description
RES ARRAY 4 RES 10K OHM 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.05% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.05%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
50mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.01000$67.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.71376$18,856.88
Manufacturers Standard Package