M55342K08B2E00RT1V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $64.96790
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet
2 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K08B2E00RT1V

DigiKey Part Number
764-M55342K08B2E00RT1VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K08B2E00RT1V
Description
M55342K 100PPM 2010 2K 1% R T1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342K08B2E00RT0VVishay Dale Thin Film0764-M55342K08B2E00RT0VTR-ND$64.96790Parametric Equivalent
M55342K08B2E00RTSVVishay Dale Thin Film0764-M55342K08B2E00RTSVTR-ND$137.79880Parametric Equivalent
M55342K08B2E00RWSVVishay Dale Thin Film0764-M55342K08B2E00RWSV-ND$137.79880Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.16531$23,165.31
Manufacturers Standard Package