Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342K08B20D0PT1V | |
|---|---|
DigiKey Part Number | 764-M55342K08B20D0PT1VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K08B20D0PT1V |
Description | M55342K 100PPM 2010 20 1% P T1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342K08B20D0PTIV | Vishay Dale Thin Film | 0 | 764-M55342K08B20D0PTIVTR-ND | $163.73600 | Parametric Equivalent |
| M55342K08B20D0PTPV | Vishay Dale Thin Film | 0 | 764-M55342K08B20D0PTPVTR-ND | $163.73600 | Parametric Equivalent |
| M55342K08B20D0PTSV | Vishay Dale Thin Film | 0 | 764-M55342K08B20D0PTSVTR-ND | $137.79880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.16531 | $23,165.31 |


