
M55342K06B2B00RT5 | |
---|---|
DigiKey Part Number | 764-M55342K06B2B00RT5TR-ND - Tape & Reel (TR) 764-M55342K06B2B00RT5CT-ND - Cut Tape (CT) 764-M55342K06B2B00RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B2B00RT5 |
Description | RES SMD 2K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B2B00RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $17.79300 | $177.93 |
25 | $16.52400 | $413.10 |
50 | $15.35620 | $767.81 |
100 | $14.58770 | $1,458.77 |
250 | $13.92652 | $3,481.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.53632 | $6,768.16 |
1,000 | $13.36094 | $13,360.94 |
1,500 | $13.33663 | $20,004.94 |
2,500 | $12.97473 | $32,436.82 |
3,500 | $12.75461 | $44,641.14 |
5,000 | $12.53623 | $62,681.15 |
6,000 | $12.43031 | $74,581.86 |