


D55342E07B49D9RT5 | |
---|---|
DigiKey Part Number | 764-D55342E07B49D9RT5TR-ND - Tape & Reel (TR) 764-D55342E07B49D9RT5CT-ND - Cut Tape (CT) 764-D55342E07B49D9RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B49D9RT5 |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B49D9RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
10 | $24.33700 | $243.37 |
25 | $22.61640 | $565.41 |
50 | $21.43900 | $1,071.95 |
100 | $20.36900 | $2,036.90 |
250 | $19.11816 | $4,779.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.56894 | $9,784.47 |
1,000 | $18.78209 | $18,782.09 |
1,500 | $18.36538 | $27,548.07 |
2,500 | $17.88330 | $44,708.25 |
3,500 | $17.59043 | $61,566.51 |