
M55342K06B10B0RT5 | |
---|---|
DigiKey Part Number | 764-M55342K06B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342K06B10B0RT5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55342K06B10B0RT5 |
Description | RES SMD 10K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10B0RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $17.79300 | $177.93 |
25 | $16.52400 | $413.10 |
50 | $15.26760 | $763.38 |
100 | $14.32820 | $1,432.82 |
250 | $13.92652 | $3,481.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.53632 | $6,768.16 |
1,000 | $13.19122 | $13,191.22 |
1,500 | $12.72163 | $19,082.44 |
2,500 | $12.20592 | $30,514.80 |