
M55342K04B2B10RTI | |
|---|---|
DigiKey Part Number | 764-M55342K04B2B10RTITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K04B2B10RTI |
Description | RES SMD 2.1K OHM 0.1% 0.15W 1505 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K04B2B10RTI Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.155" L x 0.050" W (3.94mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $146.56320 | $3,664.08 |

