Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342H08B1E00MT3 | |
|---|---|
DigiKey Part Number | 764-M55342H08B1E00MT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342H08B1E00MT3 |
Description | M55342H 50PPM 2010 1K 1% M T3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342H08B1E00MT0 | Vishay Dale Thin Film | 0 | 764-M55342H08B1E00MT0TR-ND | $64.96790 | Parametric Equivalent |
| M55342H08B1E00MTS | Vishay Dale Thin Film | 0 | 764-M55342H08B1E00MTSTR-ND | $137.79880 | Parametric Equivalent |
| M55342H08B1E00MWS | Vishay Dale Thin Film | 0 | 764-M55342H08B1E00MWSTR-ND | $137.79880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $36.50347 | $10,951.04 |


