M55342H08B16D2RWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $64.96790
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $27.25246
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $36.50347
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet
16.2 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B16D2RWS

DigiKey Part Number
764-M55342H08B16D2RWSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H08B16D2RWS
Description
M55342H 50PPM 2010 16.2 1% R WS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342H08B16D2RT0Vishay Dale Thin Film0764-M55342H08B16D2RT0TR-ND$64.96790Parametric Equivalent
M55342H08B16D2RT1Vishay Dale Thin Film0764-M55342H08B16D2RT1TR-ND$27.25246Parametric Equivalent
M55342H08B16D2RT3Vishay Dale Thin Film0764-M55342H08B16D2RT3TR-ND$36.50347Parametric Equivalent
M55342H08B16D2RTIVishay Dale Thin Film0764-M55342H08B16D2RTITR-ND$163.73600Parametric Equivalent
M55342H08B16D2RTSVishay Dale Thin Film0764-M55342H08B16D2RTSTR-ND$137.79880Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$137.79880$3,444.97
Manufacturers Standard Package