Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402768RFKED | |
|---|---|
cms-digikey-product-number | 541-RCG0402768RFKEDTR-ND - Tape & Reel (TR) |
cms-manufacturer | Vishay Dale |
cms-manufacturer-product-number | RCG0402768RFKED |
cms-description | RES 768 OHM 1% 1/16W 0402 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 768 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
cms-category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402768RFKED | Vishay Dale | 26,571 | 541-768LCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0402768RFKEDC | Vishay Dale | 0 | 541-5079-2-ND | $0.03006 | Parametric Equivalent |
| AC0402FR-07768RL | YAGEO | 19,632 | 13-AC0402FR-07768RLCT-ND | $0.82000 | Parametric Equivalent |
| RMCF0402FT768R | Stackpole Electronics Inc | 9,750 | 738-RMCF0402FT768RCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | $0.09230 | $923.00 |




