
M55342E11B10B0RT5 | |
---|---|
DigiKey Part Number | 764-M55342E11B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342E11B10B0RT5CT-ND - Cut Tape (CT) 764-M55342E11B10B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E11B10B0RT5 |
Description | M55342E 25PPM 0402 10K 0.1% R T5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $23.87800 | $238.78 |
25 | $22.18600 | $554.65 |
50 | $21.02840 | $1,051.42 |
100 | $19.97900 | $1,997.90 |
250 | $18.75000 | $4,687.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.19058 | $9,595.29 |
1,000 | $18.41752 | $18,417.52 |
1,500 | $18.00809 | $27,012.13 |
2,500 | $17.53449 | $43,836.23 |
3,500 | $17.24671 | $60,363.49 |