
M55342E12B1B00RWS | |
---|---|
DigiKey Part Number | 764-M55342E12B1B00RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E12B1B00RWS |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B1B00RWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.03000 | $138.03 |
10 | $114.58500 | $1,145.85 |
25 | $106.94000 | $2,673.50 |
50 | $101.80160 | $5,090.08 |
100 | $97.19850 | $9,719.85 |
250 | $91.88568 | $22,971.42 |
500 | $88.40652 | $44,203.26 |