
M55342E12B10B0RWS | |
---|---|
DigiKey Part Number | 764-M55342E12B10B0RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E12B10B0RWS |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B10B0RWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.38000 | $138.38 |
10 | $114.87800 | $1,148.78 |
25 | $107.21360 | $2,680.34 |
50 | $102.06200 | $5,103.10 |
100 | $97.44710 | $9,744.71 |
250 | $92.12068 | $23,030.17 |
500 | $88.63262 | $44,316.31 |