RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B100ART5

DigiKey Part Number
764-M55342E12B100ART5TR-ND - Tape & Reel (TR)
764-M55342E12B100ART5CT-ND - Cut Tape (CT)
764-M55342E12B100ART5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E12B100ART5
Description
RES SMD 100 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E12B100ART5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.40000$29.40
10$24.33700$243.37
25$22.61640$565.41
50$21.43900$1,071.95
100$20.36900$2,036.90
250$19.11816$4,779.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.56894$9,784.47
1,000$18.78209$18,782.09
1,500$18.36538$27,548.07
2,500$17.88330$44,708.25
3,500$17.59043$61,566.51
Manufacturers Standard Package