
M55342E11B200DRWI | |
|---|---|
DigiKey Part Number | 764-M55342E11B200DRWI-ND |
Manufacturer | |
Manufacturer Product Number | M55342E11B200DRWI |
Description | RES SMD 200 OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B200DRWI Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.040" L x 0.025" W (1.02mm x 0.64mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $180.95200 | $4,523.80 |

