
M55342E11B10B0RWS | |
---|---|
DigiKey Part Number | 764-M55342E11B10B0RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E11B10B0RWS |
Description | RES SMD 10K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B10B0RWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.84000 | $178.84 |
10 | $148.66000 | $1,486.60 |
25 | $138.87440 | $3,471.86 |
50 | $132.31700 | $6,615.85 |
100 | $126.45350 | $12,645.35 |
250 | $119.70060 | $29,925.15 |
500 | $115.28720 | $57,643.60 |