M55342E11B100BRWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $147.62920
Datasheet
RM0402(thin)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E11B100BRWS

DigiKey Part Number
764-M55342E11B100BRWS-ND
Manufacturer
Manufacturer Product Number
M55342E11B100BRWS
Description
RES SMD 100K OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E11B100BRWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$123.00240$3,075.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.