
M55342E11B100BRT5 | |
|---|---|
DigiKey Part Number | 764-M55342E11B100BRT5TR-ND - Tape & Reel (TR) 764-M55342E11B100BRT5CT-ND - Cut Tape (CT) 764-M55342E11B100BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E11B100BRT5 |
Description | RES SMD 100K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B100BRT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.64000 | $28.64 |
| 10 | $22.18300 | $221.83 |
| 25 | $21.25440 | $531.36 |
| 50 | $20.19220 | $1,009.61 |
| 100 | $19.47760 | $1,947.76 |
| 250 | $18.63008 | $4,657.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.34530 | $8,672.65 |
| 1,000 | $16.60385 | $16,603.85 |

