M55342E08B221ERTS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $64.96790
Datasheet
221 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B221ERTS

DigiKey Part Number
764-M55342E08B221ERTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E08B221ERTS
Description
M55342E 25PPM 2010 221K 1% R TS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B221ERT0Vishay Dale Thin Film0764-M55342E08B221ERT0TR-ND$64.96790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$137.79880$3,444.97
Manufacturers Standard Package