Parametric Equivalent
Parametric Equivalent

M55342E08B14B0RWI | |
|---|---|
DigiKey Part Number | 764-M55342E08B14B0RWI-ND |
Manufacturer | |
Manufacturer Product Number | M55342E08B14B0RWI |
Description | M55342E 25PPM 2010 14K 0.1% R WI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342E08B14B0RTI | Vishay Dale Thin Film | 0 | 764-M55342E08B14B0RTITR-ND | $163.73600 | Parametric Equivalent |
| M55342E08B14B0RWS | Vishay Dale Thin Film | 0 | 764-M55342E08B14B0RWS-ND | $137.79880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $163.73600 | $4,093.40 |


