M55342E06B4B02RT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $88.76760
Datasheet
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B4B02RT5

DigiKey Part Number
764-M55342E06B4B02RT5TR-ND - Tape & Reel (TR)
764-M55342E06B4B02RT5CT-ND - Cut Tape (CT)
764-M55342E06B4B02RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E06B4B02RT5
Description
RES SMD 4.02KOHM 0.1% 0.15W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E06B4B02RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.54000$30.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.15314$7,076.57
Manufacturers Standard Package