
M55342E06B11B5RT5 | |
---|---|
DigiKey Part Number | 764-M55342E06B11B5RT5TR-ND - Tape & Reel (TR) 764-M55342E06B11B5RT5CT-ND - Cut Tape (CT) 764-M55342E06B11B5RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B11B5RT5 |
Description | RES SMD 11.5KOHM 0.1% 0.15W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B11B5RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.54000 | $30.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.15314 | $7,076.57 |