
M55342E06B10B0RWS | |
---|---|
DigiKey Part Number | 764-M55342E06B10B0RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E06B10B0RWS |
Description | RES SMD 10K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B10B0RWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.03000 | $132.03 |
10 | $109.60900 | $1,096.09 |
25 | $102.27640 | $2,556.91 |
50 | $97.34960 | $4,867.48 |
100 | $92.93290 | $9,293.29 |
250 | $87.83372 | $21,958.43 |
500 | $84.49300 | $42,246.50 |
1,000 | $81.55707 | $81,557.07 |