
M55342E06B100BRT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B100BRT5TR-ND - Tape & Reel (TR) 764-M55342E06B100BRT5CT-ND - Cut Tape (CT) 764-M55342E06B100BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B100BRT5 |
Description | RES SMD 100K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B100BRT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $25.42900 | $254.29 |
| 25 | $23.62520 | $590.63 |
| 50 | $22.39540 | $1,119.77 |
| 100 | $21.27810 | $2,127.81 |
| 250 | $19.97100 | $4,992.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.10380 | $9,551.90 |
| 1,000 | $18.33518 | $18,335.18 |
| 1,500 | $17.92813 | $26,892.19 |
| 2,500 | $17.45730 | $43,643.25 |
| 3,500 | $17.17124 | $60,099.34 |

