
FC0603E1000BST1 | |
|---|---|
DigiKey Part Number | FC0603-100BWTR-ND - Tape & Reel (TR) FC0603-100BWCT-ND - Cut Tape (CT) FC0603-100BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0603E1000BST1 |
Description | RES SMD 100 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0603E1000BST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $12.93200 | $129.32 |
| 25 | $12.00000 | $300.00 |
| 50 | $11.35880 | $567.94 |
| 100 | $10.77260 | $1,077.26 |
| 250 | $10.08088 | $2,520.22 |
| 500 | $9.61932 | $4,809.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.20808 | $9,208.08 |
| 2,000 | $8.84403 | $17,688.06 |
| 3,000 | $8.65137 | $25,954.11 |
| 5,000 | $8.42865 | $42,143.25 |
| 7,000 | $8.29344 | $58,054.08 |
| 10,000 | $8.15948 | $81,594.80 |

