
FC0402E15R0BST0 | |
|---|---|
DigiKey Part Number | 764-1321-2-ND - Tape & Reel (TR) 764-1321-1-ND - Cut Tape (CT) 764-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E15R0BST0 |
Description | RES 15 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E15R0BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $21.54000 | $215.40 |
| 25 | $20.01120 | $500.28 |
| 50 | $18.96040 | $948.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.32980 | $1,232.98 |
| 200 | $11.72590 | $2,345.18 |
| 300 | $11.40130 | $3,420.39 |
| 500 | $11.02142 | $5,510.71 |
| 700 | $10.78837 | $7,551.86 |
| 1,000 | $10.55567 | $10,555.67 |


