D55342E07B1B10RWI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $80.06040
Datasheet
TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B1B10RWI

DigiKey Part Number
764-D55342E07B1B10RWI-ND
Manufacturer
Manufacturer Product Number
D55342E07B1B10RWI
Description
RES SMD 1.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B1B10RWI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$96.04560$2,401.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.