


D55342E07B10E0RT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B10E0RT5TR-ND - Tape & Reel (TR) 764-D55342E07B10E0RT5CT-ND - Cut Tape (CT) 764-D55342E07B10E0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B10E0RT5 |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B10E0RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $28.01100 | $280.11 |
| 25 | $26.03920 | $650.98 |
| 50 | $24.68760 | $1,234.38 |
| 100 | $23.46250 | $2,346.25 |
| 250 | $22.03068 | $5,507.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.08190 | $10,540.95 |
| 1,000 | $20.24133 | $20,241.33 |
| 1,500 | $19.79644 | $29,694.66 |
| 2,500 | $19.28195 | $48,204.87 |
| 3,500 | $18.96944 | $66,393.04 |

