1500 pF ±10% 2000V (2kV) Ceramic Capacitor N2800 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R2DF0D15

DigiKey Part Number
564R2DF0D15-ND
Manufacturer
Manufacturer Product Number
564R2DF0D15
Description
CAP CER 1500PF 2KV N2800 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor N2800 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R2DF0D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
±10%
Height - Seated (Max)
0.720" (18.30mm)
Voltage - Rated
Lead Spacing
0.252" (6.40mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$23.39432$46,788.64