
562R5GAS10TR | |
---|---|
DigiKey Part Number | 1896-562R5GAS10TR-ND - Tape & Reel (TR) 1896-562R5GAS10TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 562R5GAS10TR |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.488" Dia (12.40mm) | |
Height - Seated (Max) | 0.613" (15.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.56900 | $65.69 |
50 | $5.17300 | $258.65 |
100 | $4.14730 | $414.73 |
500 | $4.01672 | $2,008.36 |