
561R5GAQ33 | |
|---|---|
DigiKey Part Number | 561R5GAQ33-ND |
Manufacturer | |
Manufacturer Product Number | 561R5GAQ33 |
Description | CAP CER 33PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 1000V (1kV) Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R5GAQ33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $15.08600 | $150.86 |
| 50 | $12.36340 | $618.17 |
| 100 | $11.52080 | $1,152.08 |
| 500 | $10.09732 | $5,048.66 |
| 1,000 | $9.65656 | $9,656.56 |
| 2,500 | $9.19088 | $22,977.20 |
| 5,000 | $8.91007 | $44,550.35 |

