4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVSVD47-R

DigiKey Part Number
30LVSVD47-R-ND
Manufacturer
Manufacturer Product Number
30LVSVD47-R
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVSVD47-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.429" Dia (10.90mm)
Height - Seated (Max)
0.555" (14.10mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.35000$29.35
10$20.67700$206.77
50$17.23560$861.78
250$15.05028$3,762.57
500$14.37382$7,186.91
1,000$13.81681$13,816.81
2,500$13.22839$33,070.97
5,000$12.87336$64,366.80
Manufacturers Standard Package