30LVD33BK-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: $9.89400
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: $14.92174
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVD33BK-R

DigiKey Part Number
30LVD33BK-R-ND
Manufacturer
Manufacturer Product Number
30LVD33BK-R
Description
CAP CER 3300PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVD33BK-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.587" (14.90mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.