Similar

WYO222MCMNZ0KR | |
|---|---|
DigiKey Part Number | WYO222MCMNZ0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO222MCMNZ0KR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMNZ0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US63L5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L5-ND | $0.96366 | Similar |


