
WYO102MCMBLAKR | |
|---|---|
DigiKey Part Number | 56-WYO102MCMBLAKRCT-ND - Cut Tape (CT) 56-WYO102MCMBLAKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WYO102MCMBLAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMBLAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.01200 | $40.12 |
| 50 | $3.07320 | $153.66 |
| 100 | $2.78460 | $278.46 |
| 500 | $2.29610 | $1,148.05 |
| 1,000 | $2.14507 | $2,145.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.96313 | $3,926.26 |
| 4,000 | $1.86382 | $7,455.28 |
| 6,000 | $1.81407 | $10,884.42 |
| 10,000 | $1.75895 | $17,589.50 |
| 14,000 | $1.72672 | $24,174.08 |
| 20,000 | $1.69571 | $33,914.20 |

