
WR506170A1801J5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A1801J5100CT-ND - Cut Tape (CT) 56-WR506170A1801J5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WR506170A1801J5100 |
Description | WR5 1K8 5% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.30600 | $63.06 |
| 25 | $5.40000 | $135.00 |
| 50 | $4.82940 | $241.47 |
| 100 | $4.34590 | $434.59 |
| 250 | $3.81476 | $953.69 |
| 500 | $3.48262 | $1,741.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.20022 | $3,200.22 |
| 2,000 | $2.96036 | $5,920.72 |
| 3,000 | $2.83710 | $8,511.30 |
| 5,000 | $2.69770 | $13,488.50 |
| 7,000 | $2.61462 | $18,302.34 |
| 10,000 | $2.53346 | $25,334.60 |

