Parametric Equivalent

WK80922001501JG100 | |
|---|---|
DigiKey Part Number | 56-WK80922001501JG100-ND |
Manufacturer | |
Manufacturer Product Number | WK80922001501JG100 |
Description | WK8 1K5 5% R1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 4W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Dia x 0.787" L (9.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK80922001501J5C00 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK80922001501J5C00-ND | $9.80594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.37777 | $9,377.77 |


