
VY2681M29Y5US6UV7 | |
|---|---|
DigiKey Part Number | VY2681M29Y5US6UV7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2681M29Y5US6UV7 |
Description | CAP CER 680PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2681M29Y5US6UV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2681M29Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 42,184 | BC2353-ND | $3.45000 | Parametric Equivalent |
| VY2681M29Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 19,945 | 56-VY2681M29Y5US6TV7CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82860 | $8,286.00 |



