
VY2681M29Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2681M29Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2681M29Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2681M29Y5US6TV7 |
Description | CAP CER 680PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2681M29Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42810 | $142.81 |
| 500 | $1.13934 | $569.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02021 | $1,020.21 |
| 2,000 | $0.94901 | $1,898.02 |
| 3,000 | $0.91335 | $2,740.05 |
| 5,000 | $0.87388 | $4,369.40 |
| 7,000 | $0.85080 | $5,955.60 |
| 10,000 | $0.82860 | $8,286.00 |

