
VY2472M49Y5UG6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2472M49Y5UG6TV7TR-ND - Tape & Reel (TR) 56-VY2472M49Y5UG6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5UG6TV7 |
Description | CAP CER 4700PF 440VAC Y5U |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5UG6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66560 | $83.28 |
| 100 | $1.48970 | $148.97 |
| 500 | $1.19326 | $596.63 |

